


544BAEB002025BBG | |
|---|---|
DigiKey Part Number | 544BAEB002025BBG-ND |
Manufacturer | |
Manufacturer Product Number | 544BAEB002025BBG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 125MHz | |
Frequency - Output 2 | 156.25MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 111mA | |
Ratings | - | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height | 0.052" (1.33mm) | |
Package / Case | 8-SMD, No Lead | |
Current - Supply (Disable) (Max) | 100 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £15.91300 | £795.65 |
| Unit Price without VAT: | £15.91300 |
|---|---|
| Unit Price with VAT: | £19.09560 |

