Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



544ACAA000112CCG | |
|---|---|
cms-digikey-product-number | 863-544ACAA000112CCG-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 544ACAA000112CCG |
cms-description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 145mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 100mA |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 50 | £25.48460 | £1,274.23 |
| Unit Price without VAT: | £25.48460 |
|---|---|
| Unit Price with VAT: | £30.58152 |



