48 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540CAA48M0000BAG

DigiKey Part Number
540CAA48M0000BAG-ND
Manufacturer
Manufacturer Product Number
540CAA48M0000BAG
Description
XTAL OSCILLATOR SMD
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
100mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Strip
QuantityUnit PriceExt Price
50£5.10840£255.42
Manufacturers Standard Package
Unit Price without VAT:£5.10840
Unit Price with VAT:£6.13008