Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

540BBA496M000CCG | |
|---|---|
DigiKey Part Number | 863-540BBA496M000CCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 540BBA496M000CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 496 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 111mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £15.73540 | £786.77 |
| 100 | £15.22070 | £1,522.07 |
| 150 | £14.96307 | £2,244.46 |
| 250 | £14.67752 | £3,669.38 |
| 350 | £14.51063 | £5,078.72 |
| 500 | £14.35004 | £7,175.02 |
| Unit Price without VAT: | £15.73540 |
|---|---|
| Unit Price with VAT: | £18.88248 |

