
540BAA148M350BAG | |
|---|---|
DigiKey Part Number | 540BAA148M350BAG-ND |
Manufacturer | |
Manufacturer Product Number | 540BAA148M350BAG |
Description | XTAL OSCILLATOR SMD |
Customer Reference | |
Detailed Description | 148.35 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 111mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £6.45760 | £322.88 |
| Unit Price without VAT: | £6.45760 |
|---|---|
| Unit Price with VAT: | £7.74912 |

