
534FB000441DG | |
|---|---|
DigiKey Part Number | 534FB000441DG-ND |
Manufacturer | |
Manufacturer Product Number | 534FB000441DG |
Description | QUAD FREQ OSCILLATOR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Configurable Oscillator 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.071" (1.80mm) | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £14.75400 | £737.70 |
| Unit Price without VAT: | £14.75400 |
|---|---|
| Unit Price with VAT: | £17.70480 |

