
533SB001212DG | |
|---|---|
DigiKey Part Number | 863-533SB001212DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 533SB001212DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 13MHz, 19MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 98mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.071" (1.80mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Current - Supply (Disable) (Max) | 75 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £9.95820 | £497.91 |
| 100 | £9.60680 | £960.68 |
| 150 | £9.43087 | £1,414.63 |
| 250 | £9.23588 | £2,308.97 |
| 350 | £9.12191 | £3,192.67 |
| 500 | £9.01230 | £4,506.15 |
| Unit Price without VAT: | £9.95820 |
|---|---|
| Unit Price with VAT: | £11.94984 |

