Parametric Equivalent

533AC001219DG | |
|---|---|
DigiKey Part Number | 863-533AC001219DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 533AC001219DG |
Description | DIFFERENTIAL/SINGLE-ENDED; DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 52MHz, 125MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 121mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.071" (1.80mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Current - Supply (Disable) (Max) | 75 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £12.93620 | £646.81 |
| 100 | £12.49880 | £1,249.88 |
| 150 | £12.27973 | £1,841.96 |
| 250 | £12.03708 | £3,009.27 |
| 350 | £11.89517 | £4,163.31 |
| 500 | £11.75876 | £5,879.38 |
| Unit Price without VAT: | £12.93620 |
|---|---|
| Unit Price with VAT: | £15.52344 |


