Parametric Equivalent

532AC001095DG | |
|---|---|
DigiKey Part Number | 532AC001095DG-ND |
Manufacturer | |
Manufacturer Product Number | 532AC001095DG |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 832MHz, 852MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 121mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.071" (1.80mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Current - Supply (Disable) (Max) | 75 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £50.90380 | £2,545.19 |
| Unit Price without VAT: | £50.90380 |
|---|---|
| Unit Price with VAT: | £61.08456 |


