530RA25M0000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £7.38000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: £2.03764
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: £1.98598
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £1.93142
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £1.93142
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: £4.43000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £3.44000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.15000
Datasheet
25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530RA25M0000DGR

DigiKey Part Number
530RA25M0000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
530RA25M0000DGR
Description
XTAL OSC XO 25.0000MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
121mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£6.69332£1,673.33
Manufacturers Standard Package
Unit Price without VAT:£6.69332
Unit Price with VAT:£8.03198