530NA65M0000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £6.75568
Datasheet
65 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530NA65M0000DG

DigiKey Part Number
530NA65M0000DG-ND
Manufacturer
Manufacturer Product Number
530NA65M0000DG
Description
XTAL OSC XO 65.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
65 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
98mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Strip
QuantityUnit PriceExt Price
50£7.44880£372.44
Manufacturers Standard Package
Unit Price without VAT:£7.44880
Unit Price with VAT:£8.93856