Parametric Equivalent

530FC127M500DG | |
|---|---|
DigiKey Part Number | 530FC127M500DG-ND |
Manufacturer | |
Manufacturer Product Number | 530FC127M500DG |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 127.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 98mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £12.46920 | £623.46 |
| Unit Price without VAT: | £12.46920 |
|---|---|
| Unit Price with VAT: | £14.96304 |


