Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

515CAA16M3840BAG | |
|---|---|
DigiKey Part Number | 863-515CAA16M3840BAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515CAA16M3840BAG |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 29mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.55570 | £711.14 |
| 400 | £3.44795 | £1,379.18 |
| 600 | £3.39398 | £2,036.39 |
| 1,000 | £3.33420 | £3,334.20 |
| 1,400 | £3.29926 | £4,618.96 |
| 2,000 | £3.26567 | £6,531.34 |
| Unit Price without VAT: | £3.55570 |
|---|---|
| Unit Price with VAT: | £4.26684 |


