
514RAA000157AAG | |
|---|---|
DigiKey Part Number | 336-514RAA000157AAG-ND |
Manufacturer | |
Manufacturer Product Number | 514RAA000157AAG |
Description | XTAL OSC XO 50.0000MHZ CMOS DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £10.55925 | £2,111.85 |
| Unit Price without VAT: | £10.55925 |
|---|---|
| Unit Price with VAT: | £12.67110 |

