Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514JAA000118CAG | |
|---|---|
DigiKey Part Number | 863-514JAA000118CAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514JAA000118CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510JAA156M250CAG | Skyworks Solutions Inc. | 0 | 863-510JAA156M250CAG-ND | £3.68235 | Parametric Equivalent |
| 510JAA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-510JAA156M250CAGRTR-ND | £3.33973 | Parametric Equivalent |
| 514JAA000118CAGR | Skyworks Solutions Inc. | 0 | 863-514JAA000118CAGRTR-ND | £8.03059 | Parametric Equivalent |
| SIT9375AE-02B3-1810-156.250000E | SiTime | 0 | 1473-SIT9375AE-02B3-1810-156.250000ETR-ND | £3.80641 | Parametric Equivalent |
| SIT9375AI-02B3-1810-156.250000E | SiTime | 0 | 1473-SIT9375AI-02B3-1810-156.250000ETR-ND | £3.04509 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £8.26910 | £1,653.82 |
| Unit Price without VAT: | £8.26910 |
|---|---|
| Unit Price with VAT: | £9.92292 |




