Parametric Equivalent

513MAA001082CAGR | |
|---|---|
DigiKey Part Number | 863-513MAA001082CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 513MAA001082CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS, Dual (In-Phase) XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 100kHz, 200kHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | CMOS, Dual (In-Phase) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 26mA | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.043" (1.10mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Current - Supply (Disable) (Max) | 18 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.81209 | £3,812.09 |
| Unit Price without VAT: | £3.81209 |
|---|---|
| Unit Price with VAT: | £4.57451 |


