
513JBA000132BAG | |
|---|---|
DigiKey Part Number | 513JBA000132BAG-ND |
Manufacturer | |
Manufacturer Product Number | 513JBA000132BAG |
Description | DUAL FREQUENCY XO, OE PIN 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Configurable Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height | 0.052" (1.33mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £4.56665 | £913.33 |
| Unit Price without VAT: | £4.56665 |
|---|---|
| Unit Price with VAT: | £5.47998 |

