512MAA000863CAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £3.95235
Datasheet
CMOS, Dual (In-Phase) XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512MAA000863CAGR

DigiKey Part Number
863-512MAA000863CAGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
512MAA000863CAGR
Description
DIFFERENTIAL/SINGLE-ENDED; DUAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CMOS, Dual (In-Phase) XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
25MHz, 50MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CMOS, Dual (In-Phase)
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
26mA
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.043" (1.10mm)
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Current - Supply (Disable) (Max)
18 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.58471£3,584.71
Manufacturers Standard Package
Unit Price without VAT:£3.58471
Unit Price with VAT:£4.30165