512KCA001215CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £3.38332
Datasheet
New at DigiKey
CMOS XO (Standard) Pin Configurable Oscillator 1.8V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512KCA001215CAG

DigiKey Part Number
863-512KCA001215CAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
512KCA001215CAG
Description
512KCA001215CAG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
5.664MHz, 24MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
26mA
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.043" (1.10mm)
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Current - Supply (Disable) (Max)
18 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£3.60710£721.42
400£3.49825£1,399.30
600£3.44372£2,066.23
1,000£3.38332£3,383.32
1,400£3.34802£4,687.23
2,000£3.31408£6,628.16
Manufacturers Standard Package
Unit Price without VAT:£3.60710
Unit Price with VAT:£4.32852