New at DigiKey
100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511SAA100M000AAG

DigiKey Part Number
863-511SAA100M000AAG-ND
Manufacturer
Manufacturer Product Number
511SAA100M000AAG
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£5.47000£5.47
10£4.75700£47.57
25£4.49800£112.45
50£4.31220£215.61
100£4.13420£413.42
250£3.91024£977.56
500£3.74912£1,874.56
1,000£3.59484£3,594.84
Manufacturers Standard Package
Unit Price without VAT:£5.47000
Unit Price with VAT:£6.56400