Parametric Equivalent

510CCA24M7500CAG | |
|---|---|
DigiKey Part Number | 863-510CCA24M7500CAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 510CCA24M7500CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.75 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.02690 | £605.38 |
| 400 | £2.93273 | £1,173.09 |
| 600 | £2.88558 | £1,731.35 |
| 1,000 | £2.83332 | £2,833.32 |
| 1,400 | £2.80279 | £3,923.91 |
| 2,000 | £2.77342 | £5,546.84 |
| Unit Price without VAT: | £3.02690 |
|---|---|
| Unit Price with VAT: | £3.63228 |


