
510CBA12M0000BAG | |
|---|---|
DigiKey Part Number | 863-510CBA12M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA12M0000BAG |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.85000 | £3.85 |
| 10 | £3.34300 | £33.43 |
| 25 | £3.16200 | £79.05 |
| 50 | £3.03140 | £151.57 |
| 100 | £2.90610 | £290.61 |
| 250 | £2.74860 | £687.15 |
| 500 | £2.63524 | £1,317.62 |
| 1,000 | £2.52666 | £2,526.66 |
| 2,500 | £2.39016 | £5,975.40 |
| Unit Price without VAT: | £3.85000 |
|---|---|
| Unit Price with VAT: | £4.62000 |

