
XTL501350-H201-589 | |
|---|---|
DigiKey Part Number | 3994-XTL501350-H201-589TR-ND - Tape & Reel (TR) 3994-XTL501350-H201-589CT-ND - Cut Tape (CT) 3994-XTL501350-H201-589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501350-H201-589 |
Description | CRYSTAL 2.0 X 1.6MM 55.2MHZ 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55.2 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 55.2 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.33900 | £3.39 |
| 25 | £0.32120 | £8.03 |
| 50 | £0.30780 | £15.39 |
| 100 | £0.29510 | £29.51 |
| 250 | £0.27912 | £69.78 |
| 500 | £0.26756 | £133.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25650 | £256.50 |
| 2,000 | £0.24589 | £491.78 |
| 3,000 | £0.23988 | £719.64 |
| 5,000 | £0.23254 | £1,162.70 |
| 7,000 | £0.22782 | £1,594.74 |
| 10,000 | £0.22293 | £2,229.30 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

