
OSCA5C500-SCO-J066 | |
|---|---|
DigiKey Part Number | 3994-OSCA5C500-SCO-J066TR-ND - Tape & Reel (TR) 3994-OSCA5C500-SCO-J066CT-ND - Cut Tape (CT) 3994-OSCA5C500-SCO-J066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5C500-SCO-J066 |
Description | OSC XO 100MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.89000 | £6.89 |
| 10 | £5.98700 | £59.87 |
| 25 | £5.66200 | £141.55 |
| 50 | £5.42820 | £271.41 |
| 100 | £5.32850 | £532.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £4.98965 | £997.93 |
| 400 | £4.78420 | £1,913.68 |
| 600 | £4.66803 | £2,800.82 |
| 1,000 | £4.52584 | £4,525.84 |
| 1,400 | £4.43463 | £6,208.48 |
| Unit Price without VAT: | £6.89000 |
|---|---|
| Unit Price with VAT: | £8.26800 |

