
OSC8AB500-SCO-J058 | |
|---|---|
DigiKey Part Number | 3994-OSC8AB500-SCO-J058TR-ND - Tape & Reel (TR) 3994-OSC8AB500-SCO-J058CT-ND - Cut Tape (CT) 3994-OSC8AB500-SCO-J058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AB500-SCO-J058 |
Description | OSC XO 100MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.21000 | £5.21 |
| 10 | £4.53200 | £45.32 |
| 25 | £4.28560 | £107.14 |
| 50 | £4.10880 | £205.44 |
| 100 | £3.93910 | £393.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.77660 | £755.32 |
| 400 | £3.62090 | £1,448.36 |
| 600 | £3.53290 | £2,119.74 |
| 1,000 | £3.42518 | £3,425.18 |
| 1,400 | £3.35606 | £4,698.48 |
| 2,000 | £3.28439 | £6,568.78 |
| Unit Price without VAT: | £5.21000 |
|---|---|
| Unit Price with VAT: | £6.25200 |

