SIT92211AI-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £2.59240
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £1.76819
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £2.45952
Datasheet
Clock Fanout Buffer (Distribution), Translator IC 3:10 2.1 GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92211AI-Y

DigiKey Part Number
1473-SIT92211AI-YTR-ND - Tape & Reel (TR)
1473-SIT92211AI-YCT-ND - Cut Tape (CT)
1473-SIT92211AI-YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT92211AI-Y
Description
-40C TO 85C, 48PIN, 7070, 1.8V-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 3:10 2.1 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SiTime
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
3
Ratio - Input:Output
3:10
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL
Output
HCSL, HIZ, LVDS, LVPECL, LVCMOS
Frequency - Max
2.1 GHz
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.52000£3.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.86125£1,861.25
2,000£1.76820£3,536.40
Manufacturers Standard Package
Unit Price without VAT:£3.52000
Unit Price with VAT:£4.22400