
SIT9121AC-2B2-33E185.712855 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2B2-33E185.712855-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2B2-33E185.712855 |
Description | MEMS OSC XO 185.712855MHZ LVDS |
Customer Reference | |
Detailed Description | 185.712855 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.21800 | £12.18 |
| 25 | £1.15160 | £28.79 |
| 50 | £1.10400 | £55.20 |
| 100 | £1.05830 | £105.83 |
| 250 | £1.00084 | £250.21 |
| 500 | £0.95946 | £479.73 |
| 1,000 | £0.91983 | £919.83 |
| 2,500 | £0.86998 | £2,174.95 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

