


ZETA-N-GPRS STARTER KIT | |
|---|---|
DigiKey Part Number | ZETA-N-GPRSSTARTERKIT-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-N-GPRS STARTER KIT |
Description | EVALUATION KIT FOR ZETA-N-GPRS. |
Customer Reference | |
Detailed Description | ZETA-N-GPRS quikCONNECT Modem Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Modem | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | ZETA-N-GPRS | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Modem | |
Base Product Number |

