RF ANTENNA 3G, 4G, 5G, ISM, LTE, UMTS, Wi-Fi Dome N Type Female Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TANGO58B/X/NTYPEF/36

DigiKey Part Number
1679-TANGO58B/X/NTYPEF/36-ND
Manufacturer
Manufacturer Product Number
TANGO58B/X/NTYPEF/36
Description
5G/4G LTE, WI-FI 7 ISM CEILING M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, ISM, LTE, UMTS, Wi-Fi Dome N Type Female Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
4.3GHz
Frequency Range
600MHz ~ 8GHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.04dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Height (Max)
4.331" (110.00mm)
Applications
3G, 4G, 5G, ISM, LTE, UMTS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£66.65000£66.65
10£55.59300£555.93
25£52.83040£1,320.76
100£49.79520£4,979.52
Manufacturers Standard Package
Unit Price without VAT:£66.65000
Unit Price with VAT:£79.98000