
TANGO1/1M/FMEF/S/S/4 | |
|---|---|
DigiKey Part Number | TANGO1/1M/FMEF/S/S/4-ND |
Manufacturer | |
Manufacturer Product Number | TANGO1/1M/FMEF/S/S/4 |
Description | RF ANT 850MHZ/900MHZ MODULE FME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, WLAN Module FME Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | FME Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.669" (17.00mm) | |
Applications | GPRS, GSM, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £37.80100 | £378.01 |
| Unit Price without VAT: | £37.80100 |
|---|---|
| Unit Price with VAT: | £45.36120 |

