
QUARTZ-GW22-UMTS(EU) + ACC | |
|---|---|
DigiKey Part Number | 1679-QUARTZ-GW22-UMTS(EU)+ACC-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-GW22-UMTS(EU) + ACC |
Description | QUARTZ 3G EU FREQ WITH 2LAN/2SIM |
Customer Reference | |
Detailed Description | 3G 802.11b/g/n, GPS, LTE Router Ethernet, RJ-45, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, GPS, LTE | |
Frequency | 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |

