


OSCAR20/5M/SMAM/S/S/15 | |
|---|---|
DigiKey Part Number | OSCAR20/5M/SMAM/S/S/15-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR20/5M/SMAM/S/S/15 |
Description | RF ANT 850MHZ/900MHZ YAGI SMA ML |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, LTE, UMTS Yagi SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Frequency Range | - | |
Antenna Type | Yagi | |
Number of Bands | 6 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.378" (35.00mm) | |
Applications | GPRS, GSM, LTE, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.28000 | £55.28 |
| 10 | £45.90000 | £459.00 |
| 25 | £43.55840 | £1,088.96 |
| 100 | £40.98470 | £4,098.47 |
| Unit Price without VAT: | £55.28000 |
|---|---|
| Unit Price with VAT: | £66.33600 |

