


MIKE2A/3M/FMEF/S/S/26 | |
|---|---|
DigiKey Part Number | MIKE2A/3M/FMEF/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | MIKE2A/3M/FMEF/S/S/26 |
Description | RF ANT 850MHZ/868MHZ WHIP STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS Whip, Straight FME Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 6 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | FME Female | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 12.244" (311.00mm) | |
Applications | GPRS, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £10.11800 | £101.18 |
| Unit Price without VAT: | £10.11800 |
|---|---|
| Unit Price with VAT: | £12.14160 |

