


MIKE15/2.5M/FMEF/S/S/26 | |
|---|---|
DigiKey Part Number | 1679-MIKE15/2.5M/FMEF/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | MIKE15/2.5M/FMEF/S/S/26 |
Description | MAGNETIC MOUNT QUAD BAND GSM, 3G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, ISM, LTE, UMTS, Wi-Fi, WLAN, Zigbee™ Whip, Straight FME Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 825MHz, 2.2GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.7GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 2.5m | |
Termination | FME Female | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 18.110" (460.00mm) | |
Applications | Bluetooth, GSM, ISM, LTE, UMTS, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £32.28900 | £322.89 |
| Unit Price without VAT: | £32.28900 |
|---|---|
| Unit Price with VAT: | £38.74680 |

