


LC400-GPRS STARTER KIT | |
|---|---|
DigiKey Part Number | LC400-GPRSSTARTERKIT-ND |
Manufacturer | |
Manufacturer Product Number | LC400-GPRS STARTER KIT |
Description | LINKCONNECT 2G/GPRS SOCKET MODEM |
Customer Reference | |
Detailed Description | LC400-GPRS linkCONNECT Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modem | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LC400-GPRS | |
Note | - | |
RF Type | - | |
RF Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Function | Modem | |
Base Product Number |

