


ECHO36/0.1M/IPEX/S/S/26 | |
|---|---|
DigiKey Part Number | 1679-ECHO36/0.1M/IPEX/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | ECHO36/0.1M/IPEX/S/S/26 |
Description | 2G/3G/4G EMBEDDED SMALL FPC ANTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GSM, LTE, UMTS, Wi-Fi, WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, GSM, LTE, UMTS, Wi-Fi, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.14000 | £8.14 |
| 10 | £6.35600 | £63.56 |
| 25 | £5.91240 | £147.81 |
| 100 | £5.42440 | £542.44 |
| 250 | £5.19176 | £1,297.94 |
| 500 | £5.05156 | £2,525.78 |
| 1,000 | £4.93618 | £4,936.18 |
| Unit Price without VAT: | £8.14000 |
|---|---|
| Unit Price with VAT: | £9.76800 |

