
ECHO28B/0.5M/IPEX/S/S/30 | |
|---|---|
DigiKey Part Number | 1679-ECHO28B/0.5M/IPEX/S/S/30-ND |
Manufacturer | |
Manufacturer Product Number | ECHO28B/0.5M/IPEX/S/S/30 |
Description | RF ANT 2.4GHZ PCB TRACE IPEX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Flat Panel I-PEX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.8GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 500mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.99930 | £399.93 |
| Unit Price without VAT: | £3.99930 |
|---|---|
| Unit Price with VAT: | £4.79916 |

