
ECHO28/0.5M/IPEX/S/S/30 | |
|---|---|
DigiKey Part Number | ECHO28/0.5M/IPEX/S/S/30-ND |
Manufacturer | |
Manufacturer Product Number | ECHO28/0.5M/IPEX/S/S/30 |
Description | RF ANT 2.4GHZ PCB TRACE IPEX SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |

