



ECHO1A/0.2M/GSC/S/S/11 | |
|---|---|
DigiKey Part Number | ECHO1A/0.2M/GSC/S/S/11-ND |
Manufacturer | |
Manufacturer Product Number | ECHO1A/0.2M/GSC/S/S/11 |
Description | RF ANT 850/868MHZ PCB GSC SMD |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS PCB Trace GSC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.6dBi | |
Features | - | |
Termination | GSC | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | GPRS, GSM, UMTS |

