


ECHO11/0.2M/IPEX/S/S/12 | |
|---|---|
DigiKey Part Number | ECHO11/0.2M/IPEX/S/S/12-ND |
Manufacturer | |
Manufacturer Product Number | ECHO11/0.2M/IPEX/S/S/12 |
Description | RF ANT 2.4GHZ PCB TRACE IPEX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace |
Manufacturer Siretta Ltd | Number of Bands 1 |
Series | VSWR 1.6 |
Packaging Bulk | Gain 2.6dBi |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.039" (1.00mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.59000 | £9.59 |
| 10 | £7.53500 | £75.35 |
| 25 | £7.02200 | £175.55 |
| 100 | £6.45820 | £645.82 |
| 250 | £6.18936 | £1,547.34 |
| 500 | £6.02734 | £3,013.67 |
| 1,000 | £5.89397 | £5,893.97 |
| Unit Price without VAT: | £9.59000 |
|---|---|
| Unit Price with VAT: | £11.50800 |

