
ASMA300C058L13 | |
|---|---|
DigiKey Part Number | 1679-ASMA300C058L13-ND |
Manufacturer | |
Manufacturer Product Number | ASMA300C058L13 |
Description | COAX CBL RP-SMA TO SMA 9.8' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LLC200A 118.1" (3.0m) 9.8' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | LLC200A | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.27000 | £28.27 |
| 10 | £24.03100 | £240.31 |
| 25 | £22.52640 | £563.16 |
| 50 | £21.45200 | £1,072.60 |
| 100 | £21.08140 | £2,108.14 |
| Unit Price without VAT: | £28.27000 |
|---|---|
| Unit Price with VAT: | £33.92400 |

