RF ANTENNA GPRS, GPS, GSM Puck FME Female Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPRS, GPS, GSM Puck FME Female Adhesive
Antenna eBook

ALPHA7/4M/FMEF/SMAM/S/S/11

DigiKey Part Number
ALPHA7/4M/FMEF/SMAM/S/S/11-ND
Manufacturer
Manufacturer Product Number
ALPHA7/4M/FMEF/SMAM/S/S/11
Description
RF ANT 900MHZ/1.575GHZ PUCK FME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GPS, GSM Puck FME Female Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
900MHz, 1.575GHz, 1.8GHz
Frequency Range
-
Antenna Type
Puck
Number of Bands
3
VSWR
2
Return Loss
-
Gain
27dB
Features
-
Termination
FME Female
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.689" (17.50mm)
Applications
GPRS, GPS, GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£22.64900£226.49
Unit Price without VAT:£22.64900
Unit Price with VAT:£27.17880