RF ANTENNA GPS Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Module SMA Male Adhesive
Antenna eBook

ALPHA4A/1M/SMAM/S/S/26

DigiKey Part Number
ALPHA4A/1M/SMAM/S/S/26-ND
Manufacturer
Manufacturer Product Number
ALPHA4A/1M/SMAM/S/S/26
Description
RF ANT 1.575GHZ MOD SMA MALE ADH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Siretta Ltd
VSWR
1.5
Series
Gain
26dB
Packaging
Bulk
Termination
SMA Male
Part Status
Active
Mounting Type
Adhesive
RF Family/Standard
Navigation
Height (Max)
0.512" (13.00mm)
Frequency Group
UHF (1GHz ~ 2GHz)
Applications
GPS
Frequency (Center/Band)
1.575GHz
Base Product Number
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.14000£17.14
10£13.72300£137.23
25£12.87040£321.76
100£11.93300£1,193.30
250£11.48624£2,871.56
500£11.21700£5,608.50
Manufacturers Standard Package
Unit Price without VAT:£17.14000
Unit Price with VAT:£20.56800