


ALPHA11/1M/SMAM/S/S/20 | |
|---|---|
DigiKey Part Number | ALPHA11/1M/SMAM/S/S/20-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA11/1M/SMAM/S/S/20 |
Description | RF ANT 850MHZ/900MHZ BLADE SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS Blade SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | - | |
Antenna Type | Blade | |
Number of Bands | 4 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPRS, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.63000 | £9.63 |
| 10 | £7.56900 | £75.69 |
| 25 | £7.05720 | £176.43 |
| 100 | £6.49340 | £649.34 |
| 250 | £6.22476 | £1,556.19 |
| 500 | £6.06286 | £3,031.43 |
| 1,000 | £5.92958 | £5,929.58 |
| Unit Price without VAT: | £9.63000 |
|---|---|
| Unit Price with VAT: | £11.55600 |

