
AG9703-S | |
|---|---|
DigiKey Part Number | 5061-AG9703-S-ND |
Manufacturer | |
Manufacturer Product Number | AG9703-S |
Description | ISOLATED POE PD MODULE 3.3V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 1.82A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.82A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Features | OCP, OTP | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.92000 | £6.92 |
| 10 | £6.73100 | £67.31 |
| 25 | £6.54400 | £163.60 |
| 120 | £6.17017 | £740.42 |
| 300 | £5.98323 | £1,794.97 |
| 540 | £5.79626 | £3,129.98 |
| 1,020 | £5.14181 | £5,244.65 |
| Unit Price without VAT: | £6.92000 |
|---|---|
| Unit Price with VAT: | £8.30400 |

