IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 951MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4101AJ-CME3

DigiKey Part Number
703-1058-ND
Manufacturer
Manufacturer Product Number
ZM4101AJ-CME3
Description
IC RF TXRX+MCU ISM<1GHZ MODULE
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 951MHz Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
Data Rate (Max)
100kbps
Power - Output
3.5dBm
Sensitivity
-100dBm
Memory Size
64B Flash, 64kB ROM, 16kB RAM
Serial Interfaces
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
28mA
Current - Transmitting
34mA
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,248
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£9.23000£9.23
10£7.89000£78.90
25£7.43400£185.85
100£6.81620£681.62
250£6.45076£1,612.69
500£6.19488£3,097.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.23000
Unit Price with VAT:£11.07600