Bluetooth Bluetooth v2.0 +EDR, Class 1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT11I-E-AI5

DigiKey Part Number
1446-1021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WT11I-E-AI5
Description
RF TXRX MOD BLUETOOTHU.FL SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.0 +EDR, Class 1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
17dBm
Sensitivity
-86dBm
Serial Interfaces
PIO, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
39mA
Current - Transmitting
54mA ~ 128mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.