WGM110A1MV2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 438
Unit Price: £12.92000
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
WGM110A1MVx Bottom

WGM110A1MV2

DigiKey Part Number
336-4074-ND
Manufacturer
Manufacturer Product Number
WGM110A1MV2
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
16dBm
Sensitivity
-98dBm
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
1MB Flash, 128kB RAM
Voltage - Supply
2.7V ~ 4.8V
Current - Receiving
81mA
Current - Transmitting
261mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types