TSA7887BRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: £11.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 304
Unit Price: £11.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 165
Unit Price: £14.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £8.60748
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £8.80154
Datasheet
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA7887BRZ

DigiKey Part Number
TSA7887BRZSIL-ND
Manufacturer
Manufacturer Product Number
TSA7887BRZ
Description
IC ADC 12BIT 8-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
125k
Number of Inputs
1, 2
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types