
TS3002ITD822T | |
|---|---|
DigiKey Part Number | TS3002ITD822TSIL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3002ITD822T |
Description | IC OSC SILICON 290KHZ 8-WFDFN |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 5.2kHz ~ 290kHz 8-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 5.2kHz ~ 290kHz | |
Voltage - Supply | 0.9V ~ 1.8V | |
Current - Supply | 3.6 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |

